EBC40DTMI

Heilind Number:SULEBC40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTMI

Detailed Description

Introducing the EBC40DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a threaded mount type, ensuring secure and stable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent signal transmission. The loop bellow contact type and right-angle orientation offer versatility in installation. Boasting 80 positions and a voltage rating of 700 VAC, it's suitable for complex electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the EBC40DTMI ensures high reliability and performance.