EBC40DTMS-S189

Heilind Number:SULEBC40DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DTMS-S189

Detailed Description

Introducing the EBC40DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, this connector ensures secure and reliable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its side hole mount type and right-angle orientation offer flexibility in installation. Operating at a voltage of 700 VAC and an impressive amperage of 3 A, this connector is suitable for a wide range of electronic devices. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it can withstand harsh environmental conditions. Ideal for use in industrial, aerospace, and military applications, the EBC40DTMS-S189 is the perfect choice for high-reliability connectivity solutions.