EBC40DTMS

Heilind Number:SULEBC40DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTMS

Detailed Description

Introducing the EBC40DTMS, a high-performance board-to-board PCB connector ideal for demanding electronic applications. This female connector features two rows, each accommodating 40 positions for a total of 80 connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation offer efficient cable management in tight spaces. Designed for through-hole mounting with a tail length of 6.35mm, it provides secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it versatile for various applications. Trust in the EBC40DTMS for robust and efficient connectivity in your electronic designs.