EBC40DTMT-S189

Heilind Number:SULEBC40DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTMT-S189

Detailed Description

Introducing the EBC40DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector features a threaded mount type and termination method through hole, ensuring secure and reliable connections. Made with PBT and phosphor bronze materials, it offers excellent durability. The contact material is phosphor bronze with gold plating, providing superior conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various electronic systems. The contact type is loop bellow, and orientation is right-angle, making it versatile for different setups. With 80 positions and a tail length of 6.35mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Termination plating is matte tin, ensuring long-term performance. Classified under the category of high-quality connectors, it is ideal for aerospace, defense, and industrial applications. The EBC40DTMT-S189 guarantees reliable connectivity in mission-critical systems.