EBC40DTMT

Heilind Number:SULEBC40DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTMT

Detailed Description

The EBC40DTMT is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design, threaded mount type, and right-angle orientation make it versatile for various PCB configurations. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance, while Matte Tin termination ensures secure soldering. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and automotive systems. With 80 positions and a 2.54mm pitch, it offers high-density interconnectivity. The Loop Bellow contact type guarantees stable contact performance. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The EBC40DTMT is a top choice for engineers seeking durable and high-reliability connectors for their designs.