| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40MMRN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40MMRN |
EBC40MMRN
| Heilind Number: | SULEBC40MMRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40MMRN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EBC40MMRN PBT & Phosphor Bronze Connector features a male gender with two rows, offering a secure connection without requiring mounting. With a termination method of Card Extender, its Phosphor Bronze contacts plated with Gold ensure reliable conductivity. The 2.54mm pitch and 700 VAC voltage rating make it suitable for various applications. Designed for straddle orientation with 80 positions, it has a tail length of 4.45mm. Operating efficiently in temperatures ranging from -65 to 125°C, this connector, with a height of 13.72mm and width of 9.4mm, complies with RoHS regulations. Its Matte Tin termination plating guarantees durability, ideal for Board To Board PCB and Card Edge connections. The acronym EBC40MMRN signifies its high-quality performance.

