EBC43DCAH-S189

Heilind Number:SULEBC43DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCAH-S189

Detailed Description

Introducing the EBC43DCAH-S189, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector, featuring two rows with a total of 86 positions, offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the hairpin contact type and right-angle orientation facilitate easy and secure connections. With a pitch of 2.54mm and a tail length of .1in, it provides precise alignment and soldering. The clearance hole mount type and thru-hole termination method offer convenient installation on PCBs. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained designs. Compliant with RoHS regulations, it also features matte tin termination plating for added environmental friendliness. Whether for aerospace, telecommunications, or industrial applications, this EBC43DCAHS189 connector delivers uncompromising performance and quality.