EBC43DCAI-S189

Heilind Number:SULEBC43DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCAI-S189

Detailed Description

This high-quality PCB connector, SKU EBC43DCAI-S189, features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for a wide range of applications. The female connector offers 86 positions across 2 rows, with a threaded mount type and thru-hole termination method for secure installation. Contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity. The 2.54mm pitch and hairpin contact type provide efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is designed for durability. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating, it ensures long-term reliability. Perfect for use in hi-rel environments, this connector is ideal for board-to-board and card edge connections, making it a versatile solution for your connectivity needs.