| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DCAN-S189 |
EBC43DCAN-S189
| Heilind Number: | SULEBC43DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it delivers exceptional power transmission efficiency. The female connector with two rows and a right-angle orientation offers versatile installation options. Its gold-plated hairpin contacts and matte tin termination guarantee optimal signal integrity. With 86 positions and a 2.54mm pitch, it accommodates complex circuitry with ease. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the EBC43DCAN-S189 for secure and durable board-to-board connections.

