EBC43DCAS-S189

Heilind Number:SULEBC43DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCAS-S189

Detailed Description

Introducing the EBC43DCAS-S189 PCB Connector, a high-performance female connector designed for seamless board-to-board connections. With a pitch of 2.54mm, this connector features two rows and 86 positions, ensuring optimal connectivity. Its side hole mount type and through-hole termination method make installation easy and secure. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high electrical standards. Its hairpin contact type and right-angle orientation further enhance versatility. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The EBC43DCAS-S189 is a top choice in the realm of PCB connectors, offering quality, performance, and reliability.