EBC43DCAS

Heilind Number:SULEBC43DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCAS

Detailed Description

Introducing the EBC43DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. Featuring a female gender, two rows, and side hole mount type, it offers versatile installation options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation optimize signal integrity. With 86 positions and a 2.54mm pitch, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its matte tin termination plating ensures secure soldering connections, while its low-profile design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Whether used in telecommunications, aerospace, or industrial applications, the EBC43DCAS delivers uncompromising performance. Upgrade your connectivity with this essential component.