EBC43DCAT-S189

Heilind Number:SULEBC43DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCAT-S189

Detailed Description

Introducing the EBC43DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and through-hole termination method provide secure and stable integration onto PCBs. With 86 gold-plated hairpin contacts arranged in two rows at a 2.54mm pitch, it offers efficient signal transfer. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances solderability and durability. Overall, the EBC43DCAT-S189 is a versatile connector solution for aerospace, defense, and industrial applications.