EBC43DCAT

Heilind Number:SULEBC43DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCAT

Detailed Description

Introducing the EBC43DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB layouts. Gold-plated hairpin contacts offer excellent conductivity, while the matte tin termination plating guarantees durability. With 86 positions across 2 rows and a 2.54mm pitch, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for both commercial and industrial use. Trust the EBC43DCAT for secure and efficient board-to-board connections in your next project.