| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DCBD-S189 |
EBC43DCBD-S189
| Heilind Number: | SULEBC43DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DCBDS189, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The dual-row design with 86 positions and a pitch of 2.54mm allows for efficient signal transmission. Equipped with gold-plated contacts and a voltage rating of 700 VAC, it guarantees optimal conductivity and durability. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the EBC43DCBDS189 for secure and efficient board-to-board connections.

