EBC43DCBD

Heilind Number:SULEBC43DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCBD

Detailed Description

Introducing the EBC43DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact right-angle orientation and two rows of 86 female contacts, this connector ensures secure and efficient connections in tight spaces. The contact material, made of phosphor bronze with gold plating, guarantees reliable conductivity and durability. Featuring a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its hairpin contact type and 2.54mm pitch further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, the EBC43DCBD offers a compact yet robust solution for your PCB connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Whether in aerospace, defense, or industrial applications, this connector delivers superior quality and reliability. Choose the EBC43DCBD for your next project and experience seamless connectivity like never before.