EBC43DCBH-S189

Heilind Number:SULEBC43DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCBH-S189

Detailed Description

Introducing the EBC43DCBH-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a gender specification of female, this connector features two rows for efficient connectivity. Its clearance hole mount type and through-hole termination method ensure secure installation. Crafted with contact materials of phosphor bronze and gold plating, it guarantees reliable conductivity. The hairpin contact type and right-angle orientation facilitate easy mating. Boasting 86 positions and a voltage rating of 700 VAC, it is suitable for various applications. Operating in a wide temperature range from -65 to 125 °C, this connector ensures durability in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust in the EBC43DCBH-S189 for seamless and efficient board-to-board connections.