EBC43DCBH

Heilind Number:SULEBC43DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCBH

Detailed Description

Introducing the EBC43DCBH, a high-performance board-to-board PCB connector designed for reliable power transmission. This female connector features two rows with a pitch of 2.54mm (.1 in) and offers 86 gold-plated hairpin contacts made of durable phosphor bronze, ensuring efficient conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various electronic applications. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and challenging environments. Its compact design, with a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), saves valuable board space without compromising performance. Trust the EBC43DCBH for seamless and secure connections in your PCB assemblies.