EBC43DCBI-S189

Heilind Number:SULEBC43DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCBI-S189

Detailed Description

Introducing the EBC43DCBI-S189, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity. Engineered with precision, this female connector boasts a dual-row design featuring 86 positions, ensuring ample compatibility for your electronic devices. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable signal transmission even in demanding environments. Its threaded mounting type and through-hole termination method offer secure and stable installation, while the 2.54mm pitch and hairpin contact type optimize efficiency. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, this connector is built to withstand rigorous conditions. Its compact form factor, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust in the EBC43DCBI-S189 for exceptional performance in your connectivity needs.