EBC43DCBN

Heilind Number:SULEBC43DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCBN

Detailed Description

Introducing the EBC43DCBN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows of 86 Hairpin contact positions, ensures reliable signal transmission. Crafted with precision, it boasts a pitch of 2.54mm (.1 in) and can handle an amperage of up to 3A at 700VAC. The termination method of this connector is through-hole, with Phosphor Bronze contacts plated in Gold for enhanced conductivity. Its right-angle orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm (.37 in), make it suitable for space-constrained layouts. The connector's robust construction, operating temperature range of -65 to 125°C, and Matte Tin termination plating guarantee durability in challenging environments. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the EBC43DCBN is the pinnacle of performance and reliability in connectivity solutions.