EBC43DCBS

Heilind Number:SULEBC43DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCBS

Detailed Description

EBC43DCBS features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector is designed for high-power transmission. Its two rows of contacts, terminated through the side holes with gold-plated Phosphor Bronze, guarantee secure and efficient connectivity. The 2.54 mm pitch and right-angle orientation facilitate easy PCB mounting, while the hairpin contact type enhances signal integrity. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for both standard and demanding environments. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, accommodates space-constrained installations. Ideal for board-to-board and card edge connections, the EBC43DCBS is a versatile solution for your interconnection needs.