EBC43DCBT-S189

Heilind Number:SULEBC43DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCBT-S189

Detailed Description

Introducing the EBC43DCBTS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 43 contacts each, this connector offers reliable connectivity in even the most rugged environments. The female connector, with a right-angle orientation, is mounted securely with a threaded design and terminated through holes, ensuring stable and durable connections. Engineered with a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBC43DCBTS189 for seamless and efficient board-to-board connections in your projects.