EBC43DCBT

Heilind Number:SULEBC43DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCBT

Detailed Description

Introducing our EBC43DCBT, a high-performance board-to-board PCB connector that guarantees seamless connectivity in your electronic applications. Crafted with precision, this connector features a female gender, two rows for efficient organization, and a threaded mount type for secure attachment. Its termination method through-hole ensures reliable signal transmission. The contact material of phosphor bronze with gold plating offers optimal conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. With 86 positions and a voltage rating of 700 VAC, this connector is suitable for diverse circuitry needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's a robust choice for industrial environments. The matte tin termination plating enhances durability, and its compact design, with dimensions of .61 inches in height and 9.4 mm in width, saves valuable board space. Trust in the EBC43DCBT for efficient and reliable connections in your projects.