EBC43DCCD-S189

Heilind Number:SULEBC43DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCCD-S189

Detailed Description

Introducing the EBC43DCCDS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a compact form factor and two rows of 86 female contacts, this connector offers exceptional versatility in a variety of applications. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance in demanding environments. The gold-plated contacts provide excellent conductivity while the Matte Tin termination plating guarantees secure attachment. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for both standard and high-power applications. The right-angle orientation and hairpin contact type facilitate easy and secure mating, while the 2.54 mm pitch allows for precise alignment on PCBs. With a tail length of 6.35 mm and a low-profile design, it offers flexibility in installation. Whether you're designing consumer electronics, industrial machinery, or aerospace systems, the EBC43DCCDS189 is the perfect choice for ensuring reliable and efficient board-to-board connections.