| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DCCH-S189 |
EBC43DCCH-S189
| Heilind Number: | SULEBC43DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC43DCCHS189 Board-to-Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination ensures secure attachment to the circuit board. Its right-angle orientation and two-row design with 86 positions allow for efficient and compact PCB layouts. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Perfect for use in aerospace, defense, and other hi-rel industries, the EBC43DCCHS189 guarantees superior performance and longevity.

