EBC43DCCH

Heilind Number:SULEBC43DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCCH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCCH

Detailed Description

Introducing the EBC43DCCH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make for easy and secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole, with a tail length of 6.35mm, providing sturdy attachment to the PCB. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it complies with RoHS standards. Ideal for use in aerospace, defense, and industrial applications, the EBC43DCCH is a reliable connectivity solution.