EBC43DCCI-S189

Heilind Number:SULEBC43DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCCI-S189

Detailed Description

EBC43DCCI-S189 features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for high-power applications. Its two rows and 86 positions offer ample connectivity options, while the threaded mount type and thru-hole termination method ensure secure installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its right-angle orientation and hairpin contact type provide versatility in PCB connectivity. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The matte tin termination plating and high-reliability construction make it a dependable choice for board-to-board and card edge connections in various electronic systems.