EBC43DCCI

Heilind Number:SULEBC43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCCI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCCI

Detailed Description

Introducing the EBC43DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With dual rows and 86 positions, this connector ensures secure and reliable connectivity. The female gender and threaded mount type offer easy installation, while the thru-hole termination method guarantees robust solder connections. Constructed with PBT and Phosphor Bronze, and featuring gold contact plating, it ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. Trust the EBC43DCCI for your critical connectivity needs.