EBC43DCCS-S189

Heilind Number:SULEBC43DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCCS-S189

Detailed Description

Introducing the EBC43DCCSS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The two-row design with 86 positions and right-angle orientation offers versatility in connectivity. The through-hole termination method and side-hole mount type provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. Perfect for industrial, aerospace, and telecommunications applications, the EBC43DCCSS189 ensures reliable and efficient board-to-board connections.