EBC43DCCT

Heilind Number:SULEBC43DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCCT

Detailed Description

Introducing the EBC43DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and threaded mount type, it offers secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the requirements of high-speed and high-voltage systems. The hairpin contact type and right-angle orientation facilitate easy mating in tight spaces. With 86 positions and a tail length of 6.35mm, it allows for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. The matte tin termination plating ensures solderability and durability. Perfect for applications where reliability is paramount, the EBC43DCCT is a top choice for engineers and designers working on mission-critical projects.