EBC43DCKD-S288

Heilind Number:SULEBC43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCKD-S288

Detailed Description

The SKU EBC43DCKD-S288 is a high-performance board-to-board connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it offers durability and reliable performance. Featuring a 2-row design with 86 positions, this connector ensures ample connectivity options. The female gender and clearance hole mount type make it suitable for various setups. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The termination method of card extender and contact plating of gold guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient yet offers ease of use. Overall, the EBC43DCKD-S288 connector is a reliable solution for high-reliability applications.