EBC43DCKD

Heilind Number:SULEBC43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCKD

Detailed Description

Introducing the EBC43DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 86 female contacts made of durable Phosphor Bronze with Gold plating for optimal conductivity. The straight orientation and clearance hole mount type make installation a breeze. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its loop bellow contact type ensures reliable connections, while the termination method of thru hole with Matte Tin plating guarantees long-term stability. With a tail length of 4.83mm and a compact size of 9.4mm x 15.49mm, the EBC43DCKD is perfect for space-constrained designs. Rated for an operating temperature range of -65 to 125°C, it offers robust performance even in harsh environments. Trust in the EBC43DCKD for seamless connectivity in your critical applications.