| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DCKH-S288 |
EBC43DCKH-S288
| Heilind Number: | SULEBC43DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our PBT & Phosphor Bronze Board to Board PCB Connector, designated by SKU EBC43DCKH-S288. This high-performing connector features a female gender with two rows for efficient connectivity. Designed for a clearance hole mount type and termination method of Card Extender, it ensures secure and stable attachment. The contact material, Phosphor Bronze, with Gold plating guarantees optimal conductivity. With a pitch of 2.54mm and contact type Loop Bellow, it offers precise and reliable transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Suitable for various applications, this connector is a must-have for your electronic projects.

