EBC43DCKH

Heilind Number:SULEBC43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCKH

Detailed Description

The EBC43DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender of Female and two rows, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Its termination method is through-hole, ensuring secure attachment to the PCB. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh operating environments ranging from -65 to 125°C. With a total of 86 positions and a pitch of 2.54mm, this connector allows for efficient signal transmission. The contact material is Phosphor Bronze with Gold plating, while the termination plating is Matte Tin, ensuring optimal conductivity. Its straight orientation and loop bellow contact type make it easy to install and use. The connector has a tail length of 4.83mm and a compact size, with dimensions of 15.49mm in height and 9.4mm in width. Ideal for use in aerospace, defense, and other high-reliability industries, the EBC43DCKH is a top choice for professionals seeking top-notch performance and durability in their PCB connections.