EBC43DCKI-S288

Heilind Number:SULEBC43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC43DCKI-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm. The termination method is via card extender, ensuring secure and reliable connections. Crafted with phosphor bronze contacts plated with gold, it guarantees excellent conductivity. With a voltage rating of 700VAC and an operating temperature range from -65 to 125°C, this connector is suitable for diverse environments. The loop bellow contact type and straddle orientation make it versatile for various PCB setups. With 86 positions and a tail length of 4.45mm, it offers ample connectivity options. Its compact design, measuring 9.4mm in width and 15.49mm in height, ensures space efficiency on the board. The matte tin termination plating enhances durability. Ideal for hi-rel applications, this connector meets stringent performance requirements, making it a reliable choice for your connectivity needs.