EBC43DCKI

Heilind Number:SULEBC43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCKI

Detailed Description

Featuring PBT housing and Phosphor Bronze contacts, our EBC43DCKI connector is designed for reliable power transmission in high-performance electronic systems. With a current rating of 3 A and a voltage withstand of 700 VAC, this connector ensures safe and efficient power delivery. Its female gender, two rows, and threaded mount type offer easy installation on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. With a pitch of 2.54 mm and straight orientation, it accommodates 86 positions with precision. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Tinned terminations provide reliable soldering connections, ensuring long-term performance. Perfect for board-to-board and card edge connections, the EBC43DCKI connector is a versatile solution for demanding electronic designs.