| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DCKN-S288 |
EBC43DCKN-S288
| Heilind Number: | SULEBC43DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DCKN-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. With a compact form factor and two rows of 86 female contacts, this connector offers seamless connectivity in tight spaces. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable conductivity and longevity. The card extender termination method and loop bellow contact type guarantee secure connections, while the wide operating temperature range of -65 to 125 °C makes it suitable for various environments. Meeting stringent quality standards, this connector is ideal for applications where precision and durability are paramount. Upgrade your electronic designs with the EBC43DCKN-S288 for seamless performance.

