EBC43DCKN

Heilind Number:SULEBC43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCKN

Detailed Description

Introducing the EBC43DCKN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows and a straight orientation, offering seamless installation on PCBs. With a pitch of 2.54mm, it ensures precise alignment, while its gold-plated Phosphor Bronze contacts guarantee reliable signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets the demands of various applications. With 86 positions and a tail length of 4.83mm, it accommodates multiple connections efficiently. The connector's matte tin termination plating enhances durability, making it ideal for industrial environments. With an operating temperature range of -65 to 125°C and a compact design (15.49mm height, 9.4mm width), it's suitable for space-constrained assemblies. Certified for quality, this connector is a valuable component in ensuring seamless electronic connectivity.