EBC43DCKS-S288

Heilind Number:SULEBC43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC43DCKS-S288, is a high-performance component designed for reliable electrical connections in demanding environments. Featuring a female gender with two rows and a side-hole mount type, this connector offers secure attachment to PCBs. Its termination method using a card extender ensures efficient signal transmission. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent performance requirements. The connector's loop bellow contact type and straddle orientation provide stability during operation. Suitable for applications requiring 86 positions, it has a tail length of 4.45mm and can withstand temperatures ranging from -65 to 125°C. With a low-profile height of 15.49mm and compact width of 9.4mm, it is ideal for space-constrained installations. The termination plating of matte tin ensures durability. A part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product guarantees high reliability in critical systems. Not designed for high-reliability applications.