EBC43DCKT-S288

Heilind Number:SULEBC43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC43DCKT-S288. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connections in your electronic applications. With a contact material of Phosphor Bronze and contact plating in Gold, it guarantees excellent conductivity. The Loop Bellow contact type and Straddle orientation further enhance its performance. Boasting 86 positions and a voltage rating of 700 VAC, it's suitable for high-density and high-voltage applications. The termination method using Card Extenders with Matte Tin plating offers durability in various operating environments, with an extensive temperature range of -65 to 125 °C. Compact in size, with a connector height of 15.49 mm and width of 9.4 mm, it's ideal for space-constrained designs. This connector, part of our hi-rel category, the EBC43DCKTS288, is a must-have for demanding PCB connectivity needs.