EBC43DCKT

Heilind Number:SULEBC43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCKT

Detailed Description

Introducing the EBC43DCKT, a high-performance female board-to-board PCB connector designed for seamless electronic connectivity. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring two rows with a pitch of 2.54mm, it offers 86 positions for versatile connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to your PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial environments. Its loop bellow contact type and straight orientation further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering exceptional performance. Trust the EBC43DCKT for your connectivity needs in various electronic applications.