EBC43DCMD

Heilind Number:SULEBC43DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCMD

Detailed Description

Introducing the EBC43DCMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. This female connector features two rows with a total of 86 positions, ensuring ample connectivity options. Engineered with a pitch of 2.54mm (.1 in) and a clearance hole mount type, it offers easy installation on PCBs. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, even in harsh environments. The hairpin contact type and straight orientation further enhance its versatility. Measuring at a compact height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it saves space while delivering high performance. The matte tin termination plating ensures reliable soldering. Trust the EBC43DCMD for seamless board-to-board connections in your electronic designs.