| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DCMH-S288 |
EBC43DCMH-S288
| Heilind Number: | SULEBC43DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our EBC43DCMHS288 Board to Board PCB Connector, designed for high-performance applications. This female connector features two rows with a total of 86 positions, offering ample connectivity options. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated hairpin contacts guarantee optimal signal transmission, while the clearance hole mount type and card extender termination method make installation a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust in the quality and precision of the EBC43DCMHS288 for your connectivity needs.

