Introducing the EBC43DCMH Board To Board PCB Connector, a high-performance essential for precision electronic connections. This female connector, featuring two rows with a clearance hole mount type, ensures secure and stable attachment. Crafted with PBT and Phosphor Bronze materials and Gold contact plating, it guarantees optimal conductivity and durability. The Hairpin contact type and Wire Wrap termination method further enhance its reliability, suitable for demanding applications. With a pitch of 2.54mm and accommodating 86 positions, it offers versatile connectivity options. Operating flawlessly at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent industry standards. The matte tin termination plating adds to its longevity. Compact in design with dimensions of 15.49mm height and 9.4mm width, this connector is ideal for space-constrained installations. Trusted for its quality and performance, the EBC43DCMH is a must-have component for engineers and manufacturers in the electronics sector.