EBC43DCMI-S288

Heilind Number:SULEBC43DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCMI-S288

Detailed Description

Product Description: The SKU EBC43DCMI-S288 features a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector offers a secure 2-row, threaded mount design with a termination method of Card Extender. Its Phosphor Bronze contacts are plated with Gold for optimal conductivity, while the Hairpin contact type ensures a stable connection. With 86 positions and a pitch of 2.54mm, it can handle an amperage of 3A and a voltage of 700VAC. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring at .61in height, 9.4mm width, and with a tail length of 13.84mm, it provides easy installation and compatibility. With Matte Tin termination plating and a straddle orientation, it guarantees long-term performance. Perfect for industrial and commercial use, the EBC43DCMI-S288 is a top choice for demanding connectivity needs.