EBC43DCMI

Heilind Number:SULEBC43DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCMI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, designed for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 hairpin contacts with gold plating, it guarantees excellent signal integrity. The threaded mount type and wire wrap termination method offer secure and efficient installation. Constructed with high-quality materials, including phosphor bronze and matte tin plating, this connector is durable and suitable for use in harsh environments. With an operating temperature range of -65 to 125°C, it is ideal for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet offers ample connectivity. Whether used in aerospace, telecommunications, or industrial machinery, this connector delivers superior performance and longevity. Upgrade your PCB connections with the EBC43DCMI.