EBC43DCMN-S288

Heilind Number:SULEBC43DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCMN-S288

Detailed Description

Introducing the EBC43DCMN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows, with a pitch of 2.54mm, and a total of 86 positions, ensuring efficient data transmission. Crafted from durable PBT and Phosphor Bronze, it offers reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated for enhanced conductivity, while the termination method involves card extender for easy installation. With a voltage rating of 700VAC and an amperage of 3A, this connector guarantees safe and stable power delivery. Its hairpin contact type and straddle orientation further optimize signal integrity. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term durability. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EBC43DCMN-S288 is the perfect choice for high-reliability connectivity.