EBC43DCMN

Heilind Number:SULEBC43DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCMN

Detailed Description

Introducing the EBC43DCMN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a female gender and hairpin contact type, this connector ensures secure and reliable connections. With two rows and 86 positions, it offers ample versatility for complex circuitry. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, allows for efficient PCB layout. The matte tin termination plating enhances durability. Trust the EBC43DCMN for seamless board-to-board connections in your electronic systems.