EBC43DCMS

Heilind Number:SULEBC43DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCMS

Detailed Description

Introducing the EBC43DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity while withstanding harsh operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector, with two rows and 86 positions, offers ample connectivity options. Its side hole mount and wire wrap termination method provide secure attachment. The hairpin contact type and straight orientation further enhance connectivity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the EBC43DCMS is a must-have component for any PCB integration project.