EBC43DCMT

Heilind Number:SULEBC43DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCMT

Detailed Description

Introducing the EBC43DCMT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector offers exceptional durability and conductivity. Featuring a female gender with two rows, threaded mount type, and wire wrap termination method, it ensures secure attachment in any application. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal signal transmission. Operating at an impressive 700 VAC and 3 A, it meets the demands of power-intensive systems. The Hairpin contact type and straight orientation facilitate easy insertion and removal. With 86 positions and a tail length of 14.22 mm, it accommodates multiple connections with precision. The matte tin termination plating enhances solderability. Ideal for a wide range of industries, the EBC43DCMT is a versatile and dependable choice for your connectivity needs.