EBC43DCSH-S288

Heilind Number:SULEBC43DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCSH-S288

Detailed Description

Introducing the EBC43DCSHS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, ensuring reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and can withstand operating temperatures ranging from -65 to 125°C. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. The termination method is via card extender, with a clearance hole mount type and matte tin plating for secure attachment to the PCB. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various electronic systems. Its hairpin contact type and straddle orientation further enhance signal integrity. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the EBC43DCSHS288 guarantees high reliability and performance. Elevate your connectivity solutions with this advanced PCB connector.